WSR2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR5R1000FEA

DigiKey Part Number
WSRC-.1TR-ND - Tape & Reel (TR)
WSRC-.1CT-ND - Cut Tape (CT)
WSRC-.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR5R1000FEA
Description
RES 0.1 OHM 1% 5W 4527
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR5R1000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,797
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.05000$21.05
10$14.03300$140.33
25$12.12360$303.09
50$10.93080$546.54
100$9.91580$991.58
250$8.80336$2,200.84
500$8.10742$4,053.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$7.35657$11,034.85
3,000$6.89094$20,672.82
4,500$6.65182$29,933.19
7,500$6.38143$47,860.72
10,500$6.22030$65,313.15
Manufacturers Standard Package