
WSR3R0300FEA | |
|---|---|
DigiKey Part Number | WSRB-.03TR-ND - Tape & Reel (TR) WSRB-.03CT-ND - Cut Tape (CT) WSRB-.03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR3R0300FEA |
Description | RES 0.03 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR3R0300FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.56000 | $12.56 |
| 10 | $8.25600 | $82.56 |
| 25 | $7.08800 | $177.20 |
| 50 | $6.35880 | $317.94 |
| 100 | $5.73710 | $573.71 |
| 250 | $5.05696 | $1,264.24 |
| 500 | $4.63092 | $2,315.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.16464 | $6,246.96 |
| 3,000 | $3.87956 | $11,638.68 |
| 4,500 | $3.73315 | $16,799.17 |
| 7,500 | $3.56754 | $26,756.55 |
| 10,500 | $3.46885 | $36,422.93 |
| 15,000 | $3.37246 | $50,586.90 |
| 18,000 | $3.32625 | $59,872.50 |

