Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RCWL2512R470JNEA | |
|---|---|
DigiKey Part Number | 541-RCWL2512R470JNEATR-ND - Tape & Reel (TR) 541-RCWL2512R470JNEACT-ND - Cut Tape (CT) 541-RCWL2512R470JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL2512R470JNEA |
Description | RES 0.47 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.90800 | $49.08 |
| 25 | $4.18960 | $104.74 |
| 50 | $3.74080 | $187.04 |
| 100 | $3.35850 | $335.85 |
| 250 | $2.93936 | $734.84 |
| 500 | $2.67692 | $1,338.46 |
| 1,000 | $2.45379 | $2,453.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.30950 | $4,619.00 |
| 4,000 | $2.14520 | $8,580.80 |
| 6,000 | $2.06082 | $12,364.92 |
| 10,000 | $1.96537 | $19,653.70 |
| 14,000 | $1.90850 | $26,719.00 |
| 20,000 | $1.85295 | $37,059.00 |







