Upgrade
Upgrade

RL73K3AR47GTE | |
|---|---|
DigiKey Part Number | RL73K3AR47GTE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL73K3AR47GTE |
Description | RES 0.47 OHM 2% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±2% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR47GTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR2512FTR470 | Stackpole Electronics Inc | 0 | CSR2512FTR470-ND | $1.30777 | Upgrade |
| CSRN2512FTR470 | Stackpole Electronics Inc | 0 | CSRN2512FTR470-ND | $1.18976 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $2.38196 | $19,055.68 |



