
WSR3R0100FEA | |
|---|---|
DigiKey Part Number | WSRB-.01TR-ND - Tape & Reel (TR) WSRB-.01CT-ND - Cut Tape (CT) WSRB-.01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR3R0100FEA |
Description | RES 0.01 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR3R0100FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.22000 | $13.22 |
| 10 | $8.68900 | $86.89 |
| 25 | $7.46680 | $186.67 |
| 50 | $6.69980 | $334.99 |
| 100 | $6.04870 | $604.87 |
| 250 | $5.33500 | $1,333.75 |
| 500 | $4.88842 | $2,444.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.40004 | $6,600.06 |
| 3,000 | $4.10109 | $12,303.27 |
| 4,500 | $3.94754 | $17,763.93 |
| 7,500 | $3.77385 | $28,303.88 |
| 10,500 | $3.67036 | $38,538.78 |
| 15,000 | $3.56927 | $53,539.05 |
| 18,000 | $3.52078 | $63,374.04 |

