WSR38L000FEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.92920
Datasheet
WSR2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR38L000FEK

DigiKey Part Number
WSR38L000FEK-ND
Manufacturer
Manufacturer Product Number
WSR38L000FEK
Description
RES 0.008 OHM 1% 3W 4527
Customer Reference
Detailed Description
8 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$10.76270$1,076.27
Manufacturers Standard Package