
WSR37L000FEA | |
---|---|
DigiKey Part Number | WSRB-.007TR-ND - Tape & Reel (TR) WSRB-.007CT-ND - Cut Tape (CT) WSRB-.007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR37L000FEA |
Description | RES 0.007 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR37L000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.77000 | $19.77 |
10 | $13.14400 | $131.44 |
25 | $11.34840 | $283.71 |
50 | $10.22260 | $511.13 |
100 | $9.26770 | $926.77 |
250 | $8.21996 | $2,054.99 |
500 | $7.56482 | $3,782.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $6.85668 | $10,285.02 |
3,000 | $6.41830 | $19,254.90 |
4,500 | $6.19316 | $27,869.22 |
7,500 | $5.93855 | $44,539.12 |
10,500 | $5.78681 | $60,761.50 |