Parametric Equivalent

| WSR36L600FEB | |
|---|---|
| DigiKey Part Number | WSR36L600FEB-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | WSR36L600FEB | 
| Description | RES 0.0066 OHM 1% 3W 4527 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 6.6 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
| Temperature Coefficient | ±110ppm/°C | |
| Operating Temperature | -65°C ~ 275°C | |
| Package / Case | 4527 J-Lead | |
| Supplier Device Package | ||
| Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
| Height - Seated (Max) | 0.100" (2.54mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $7.13918 | $7,139.18 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China