
WSR2R2000FEA | |
---|---|
DigiKey Part Number | WSRA-.20TR-ND - Tape & Reel (TR) WSRA-.20CT-ND - Cut Tape (CT) WSRA-.20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR2R2000FEA |
Description | RES 0.2 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R2000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.63000 | $13.63 |
10 | $9.00700 | $90.07 |
25 | $7.74480 | $193.62 |
50 | $6.95300 | $347.65 |
100 | $6.27900 | $627.90 |
250 | $5.54044 | $1,385.11 |
500 | $5.07818 | $2,539.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.57320 | $6,859.80 |
3,000 | $4.26384 | $12,791.52 |
4,500 | $4.10493 | $18,472.19 |
7,500 | $3.92519 | $29,438.93 |
10,500 | $3.81811 | $40,090.15 |
15,000 | $3.71350 | $55,702.50 |
18,000 | $3.66332 | $65,939.76 |