
WSR2R0500FEB | |
---|---|
DigiKey Part Number | 541-WSR2R0500FEBTR-ND - Tape & Reel (TR) 541-WSR2R0500FEBCT-ND - Cut Tape (CT) 541-WSR2R0500FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR2R0500FEB |
Description | RES 0.05 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R0500FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.26000 | $16.26 |
10 | $10.79100 | $107.91 |
25 | $9.29640 | $232.41 |
50 | $8.36020 | $418.01 |
100 | $7.56290 | $756.29 |
250 | $6.69008 | $1,672.52 |
500 | $6.14390 | $3,071.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.79345 | $5,793.45 |
2,000 | $5.39134 | $10,782.68 |
3,000 | $5.18486 | $15,554.58 |
5,000 | $4.95128 | $24,756.40 |
7,000 | $4.81209 | $33,684.63 |
10,000 | $4.67615 | $46,761.50 |
12,000 | $4.61093 | $55,331.16 |