
WSR21L000FEA | |
---|---|
DigiKey Part Number | WSRA-.001TR-ND - Tape & Reel (TR) WSRA-.001CT-ND - Cut Tape (CT) WSRA-.001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR21L000FEA |
Description | RES 0.001 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR21L000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±750ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.51000 | $19.51 |
10 | $12.95700 | $129.57 |
25 | $11.18880 | $279.72 |
50 | $10.07760 | $503.88 |
100 | $9.13340 | $913.34 |
250 | $8.09864 | $2,024.66 |
500 | $7.45144 | $3,725.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $6.75139 | $10,127.08 |
3,000 | $6.31831 | $18,954.93 |
4,500 | $6.09591 | $27,431.60 |
7,500 | $5.84440 | $43,833.00 |
10,500 | $5.69451 | $59,792.36 |