
WSR21L000FEA | |
|---|---|
DigiKey Part Number | WSRA-.001TR-ND - Tape & Reel (TR) WSRA-.001CT-ND - Cut Tape (CT) WSRA-.001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR21L000FEA |
Description | RES 0.001 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR21L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±750ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.34000 | $19.34 |
| 10 | $12.84100 | $128.41 |
| 25 | $11.08920 | $277.23 |
| 50 | $9.98760 | $499.38 |
| 100 | $9.05190 | $905.19 |
| 250 | $8.02632 | $2,006.58 |
| 500 | $7.38492 | $3,692.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.69111 | $10,036.67 |
| 3,000 | $6.26189 | $18,785.67 |
| 4,500 | $6.04148 | $27,186.66 |
| 7,500 | $5.79222 | $43,441.65 |
| 10,500 | $5.64367 | $59,258.54 |

