WSL 2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT2512R1800FEB

DigiKey Part Number
WSLTB-.180TR-ND - Tape & Reel (TR)
WSLTB-.180CT-ND - Cut Tape (CT)
WSLTB-.180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLT2512R1800FEB
Description
RES 0.18 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLT2512R1800FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,025
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.37000$10.37
10$6.80500$68.05
25$5.83280$145.82
50$5.22160$261.08
100$4.70290$470.29
250$4.13416$1,033.54
500$3.77800$1,889.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.54502$3,545.02
2,000$3.28284$6,565.68
3,000$3.14820$9,444.60
5,000$2.99585$14,979.25
7,000$2.90507$20,335.49
10,000$2.81641$28,164.10
12,000$2.77388$33,286.56
24,000$2.62792$63,070.08
25,000$2.62004$65,501.00
Manufacturers Standard Package