WSL 2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLS2512R0100FHEA

DigiKey Part Number
541-WSLS2512R0100FHEATR-ND - Tape & Reel (TR)
541-WSLS2512R0100FHEACT-ND - Cut Tape (CT)
541-WSLS2512R0100FHEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLS2512R0100FHEA
Description
RES 0.01 OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLS2512R0100FHEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,949
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.93000$18.93
10$12.58000$125.80
25$10.85720$271.43
50$9.77720$488.86
100$8.86010$886.01
250$7.85404$1,963.51
500$7.22468$3,612.34
1,000$6.69005$6,690.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.36057$12,721.14
4,000$5.96717$23,868.68
6,000$5.76512$34,590.72
10,000$5.53661$55,366.10
14,000$5.40044$75,606.16
Manufacturers Standard Package