WSLP5931L3000FEB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP59313L000FEB

DigiKey Part Number
WSLPD-.003TR-ND - Tape & Reel (TR)
WSLPD-.003CT-ND - Cut Tape (CT)
WSLPD-.003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP59313L000FEB
Description
RES 0.003 OHM 1% 7W 5931
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP59313L000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,476
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.63000$26.63
10$17.84900$178.49
25$15.46880$386.72
50$13.97720$698.86
100$12.70930$1,270.93
250$11.32124$2,830.31
500$10.45272$5,226.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.90916$9,909.16
2,000$9.26990$18,539.80
3,000$8.94160$26,824.80
5,000$8.57034$42,851.70
7,000$8.34908$58,443.56
10,000$8.13305$81,330.50
Manufacturers Standard Package