
WSLP3921L4000FEA | |
---|---|
DigiKey Part Number | 541-WSLP3921L4000FEATR-ND - Tape & Reel (TR) 541-WSLP3921L4000FEACT-ND - Cut Tape (CT) 541-WSLP3921L4000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP3921L4000FEA |
Description | RES SMD 400 UOHM 1% 9W 3921 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.4 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP3921L4000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 170ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.045" (1.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.02000 | $24.02 |
10 | $16.07700 | $160.77 |
25 | $13.91360 | $347.84 |
50 | $12.55900 | $627.95 |
100 | $11.40800 | $1,140.80 |
250 | $10.14720 | $2,536.80 |
500 | $9.35824 | $4,679.12 |
1,000 | $8.75398 | $8,753.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.98296 | $23,948.88 |
6,000 | $7.53484 | $45,209.04 |
9,000 | $7.30478 | $65,743.02 |