4 mOhms ±0.5% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP25124L000DEA

DigiKey Part Number
541-WSLP25124L000DEATR-ND - Tape & Reel (TR)
541-WSLP25124L000DEACT-ND - Cut Tape (CT)
541-WSLP25124L000DEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP25124L000DEA
Description
RES 0.004 OHM 0.5% 3W 2512
Customer Reference
Detailed Description
4 mOhms ±0.5% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 809
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.95000$36.95
10$24.97800$249.78
25$21.73600$543.40
50$19.70480$985.24
100$17.97960$1,797.96
250$16.08960$4,022.40
500$14.90724$7,453.62
1,000$14.69326$14,693.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$13.34657$26,693.14
4,000$12.60610$50,424.40
6,000$12.22585$73,355.10
Manufacturers Standard Package