
WSLP2010R0100FEA | |
---|---|
DigiKey Part Number | 541-10107-2-ND - Tape & Reel (TR) 541-10107-1-ND - Cut Tape (CT) 541-10107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP2010R0100FEA |
Description | RES 0.01 OHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP2010R0100FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.30000 | $14.30 |
10 | $9.46000 | $94.60 |
25 | $8.13960 | $203.49 |
50 | $7.30960 | $365.48 |
100 | $6.60380 | $660.38 |
250 | $5.83136 | $1,457.84 |
500 | $5.34792 | $2,673.96 |
1,000 | $4.93702 | $4,937.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.37738 | $17,509.52 |
8,000 | $4.12062 | $32,964.96 |
12,000 | $3.98873 | $47,864.76 |
20,000 | $3.83962 | $76,792.40 |