
WSLP0805R0140FEB | |
|---|---|
DigiKey Part Number | WSLPB-.014TR-ND - Tape & Reel (TR) WSLPB-.014CT-ND - Cut Tape (CT) WSLPB-.014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0140FEB |
Description | RES 0.014 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0140FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.42000 | $11.42 |
| 10 | $7.49800 | $74.98 |
| 25 | $6.43560 | $160.89 |
| 50 | $5.76800 | $288.40 |
| 100 | $5.19940 | $519.94 |
| 250 | $4.57660 | $1,144.15 |
| 500 | $4.18678 | $2,093.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.93272 | $3,932.72 |
| 2,000 | $3.64575 | $7,291.50 |
| 3,000 | $3.49836 | $10,495.08 |
| 5,000 | $3.33161 | $16,658.05 |
| 7,000 | $3.23225 | $22,625.75 |
| 10,000 | $3.13518 | $31,351.80 |
| 12,000 | $3.08862 | $37,063.44 |
| 24,000 | $2.92886 | $70,292.64 |
| 25,000 | $2.92024 | $73,006.00 |

