WSLP0603R0100FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP0805R0140FEB

DigiKey Part Number
WSLPB-.014TR-ND - Tape & Reel (TR)
WSLPB-.014CT-ND - Cut Tape (CT)
WSLPB-.014DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP0805R0140FEB
Description
RES 0.014 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP0805R0140FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,154
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.42000$11.42
10$7.49800$74.98
25$6.43560$160.89
50$5.76800$288.40
100$5.19940$519.94
250$4.57660$1,144.15
500$4.18678$2,093.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.93272$3,932.72
2,000$3.64575$7,291.50
3,000$3.49836$10,495.08
5,000$3.33161$16,658.05
7,000$3.23225$22,625.75
10,000$3.13518$31,351.80
12,000$3.08862$37,063.44
24,000$2.92886$70,292.64
25,000$2.92024$73,006.00
Manufacturers Standard Package