
WSLP0805R0120FEB | |
|---|---|
DigiKey Part Number | WSLPB-.012TR-ND - Tape & Reel (TR) WSLPB-.012CT-ND - Cut Tape (CT) WSLPB-.012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0120FEB |
Description | RES 0.012 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0120FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.83000 | $7.83 |
| 10 | $5.11500 | $51.15 |
| 25 | $4.36960 | $109.24 |
| 50 | $3.90300 | $195.15 |
| 100 | $3.50570 | $350.57 |
| 250 | $3.07020 | $767.55 |
| 500 | $2.79738 | $1,398.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.61692 | $2,616.92 |
| 2,000 | $2.41598 | $4,831.96 |
| 3,000 | $2.31280 | $6,938.40 |
| 5,000 | $2.19604 | $10,980.20 |
| 7,000 | $2.12647 | $14,885.29 |
| 10,000 | $2.05850 | $20,585.00 |
| 12,000 | $2.02590 | $24,310.80 |
| 24,000 | $1.91402 | $45,936.48 |
| 25,000 | $1.90798 | $47,699.50 |

