
WSLP0805R0100DEA | |
|---|---|
DigiKey Part Number | 541-WSLP0805R0100DEATR-ND - Tape & Reel (TR) 541-WSLP0805R0100DEACT-ND - Cut Tape (CT) 541-WSLP0805R0100DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0100DEA |
Description | RES 0.01 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0100DEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.40000 | $20.40 |
| 10 | $13.58400 | $135.84 |
| 25 | $11.73520 | $293.38 |
| 50 | $10.57660 | $528.83 |
| 100 | $9.59030 | $959.03 |
| 250 | $8.51096 | $2,127.74 |
| 500 | $7.83542 | $3,917.71 |
| 1,000 | $7.26147 | $7,261.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $6.36516 | $31,825.80 |
| 10,000 | $6.02492 | $60,249.20 |

