
WSLF3222L4000FE6 | |
|---|---|
DigiKey Part Number | 541-WSLF3222L4000FE6TR-ND - Tape & Reel (TR) 541-WSLF3222L4000FE6CT-ND - Cut Tape (CT) 541-WSLF3222L4000FE6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLF3222L4000FE6 |
Description | RES 0.0004 OHM 12 W 1% 3222 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.311" L x 0.220" W (7.90mm x 5.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.59000 | $24.59 |
| 10 | $16.45200 | $164.52 |
| 25 | $14.24680 | $356.17 |
| 50 | $12.86300 | $643.15 |
| 100 | $11.68660 | $1,168.66 |
| 250 | $10.39816 | $2,599.54 |
| 500 | $9.59220 | $4,796.10 |
| 1,000 | $8.99897 | $8,998.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.18776 | $24,563.28 |
| 6,000 | $7.72994 | $46,379.64 |
| 9,000 | $7.49485 | $67,453.65 |

