
WSLF25121L300FEA | |
|---|---|
DigiKey Part Number | 541-10351-2-ND - Tape & Reel (TR) 541-10351-1-ND - Cut Tape (CT) 541-10351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLF25121L300FEA |
Description | RES 0.0013 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±170ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.034" (0.86mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.01000 | $8.01 |
| 10 | $5.22800 | $52.28 |
| 25 | $4.46360 | $111.59 |
| 50 | $3.98820 | $199.41 |
| 100 | $3.58290 | $358.29 |
| 250 | $3.13820 | $784.55 |
| 500 | $2.86014 | $1,430.07 |
| 1,000 | $2.62364 | $2,623.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.29708 | $9,188.32 |
| 8,000 | $2.14923 | $17,193.84 |
| 12,000 | $2.07329 | $24,879.48 |
| 20,000 | $1.98741 | $39,748.20 |
| 28,000 | $1.93623 | $54,214.44 |
| 40,000 | $1.88625 | $75,450.00 |

