
WSLF25121L000JEA | |
|---|---|
DigiKey Part Number | 541-WSLF25121L000JEATR-ND - Tape & Reel (TR) 541-WSLF25121L000JEACT-ND - Cut Tape (CT) 541-WSLF25121L000JEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLF25121L000JEA |
Description | RES 0.001 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±170ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.034" (0.86mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.60000 | $7.60 |
| 10 | $4.95000 | $49.50 |
| 25 | $4.22520 | $105.63 |
| 50 | $3.77400 | $188.70 |
| 100 | $3.38850 | $338.85 |
| 250 | $2.96600 | $741.50 |
| 500 | $2.70132 | $1,350.66 |
| 1,000 | $2.47660 | $2,476.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.16583 | $8,663.32 |
| 8,000 | $2.02527 | $16,202.16 |
| 12,000 | $1.95308 | $23,436.96 |
| 20,000 | $1.87144 | $37,428.80 |
| 28,000 | $1.82280 | $51,038.40 |
| 40,000 | $1.77527 | $71,010.80 |

