
| WSLF25122L000FEA | |
|---|---|
| DigiKey Part Number | 541-3126-2-ND - Tape & Reel (TR) 541-3126-1-ND - Cut Tape (CT) 541-3126-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | WSLF25122L000FEA | 
| Description | RES 0.002 OHM 1% 5W 2512 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element | 
| Datasheet | Datasheet | 
| EDA/CAD Models | WSLF25122L000FEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
| Temperature Coefficient | ±70ppm/°C | |
| Operating Temperature | -65°C ~ 170°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
| Height - Seated (Max) | 0.056" (1.42mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.00000 | $8.00 | 
| 10 | $5.22100 | $52.21 | 
| 25 | $4.45800 | $111.45 | 
| 50 | $3.98300 | $199.15 | 
| 100 | $3.57830 | $357.83 | 
| 250 | $3.13416 | $783.54 | 
| 500 | $2.85646 | $1,428.23 | 
| 1,000 | $2.62027 | $2,620.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $2.29413 | $9,176.52 | 
| 8,000 | $2.14647 | $17,171.76 | 
| 12,000 | $2.07063 | $24,847.56 | 
| 20,000 | $1.98485 | $39,697.00 | 
| 28,000 | $1.93374 | $54,144.72 | 
| 40,000 | $1.88383 | $75,353.20 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China