Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL3637R0100FEA | |
|---|---|
DigiKey Part Number | WSLI-.01TR-ND - Tape & Reel (TR) WSLI-.01CT-ND - Cut Tape (CT) WSLI-.01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL3637R0100FEA |
Description | RES 0.01 OHM 1% 3W 3637 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL3637R0100FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $9.02700 | $90.27 |
| 25 | $7.76440 | $194.11 |
| 50 | $6.97020 | $348.51 |
| 100 | $6.29360 | $629.36 |
| 250 | $5.55344 | $1,388.36 |
| 500 | $5.09010 | $2,545.05 |
| 1,000 | $4.69637 | $4,696.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.15938 | $16,637.52 |
| 8,000 | $3.91330 | $31,306.40 |
| 12,000 | $3.78694 | $45,443.28 |
| 20,000 | $3.64404 | $72,880.80 |


