
WSL3637R0100FEB | |
|---|---|
DigiKey Part Number | 541-WSL3637R0100FEBTR-ND - Tape & Reel (TR) 541-WSL3637R0100FEBCT-ND - Cut Tape (CT) 541-WSL3637R0100FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL3637R0100FEB |
Description | RES 0.01 OHM 1% 3W 3637 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL3637R0100FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $8.41900 | $84.19 |
| 25 | $7.22840 | $180.71 |
| 50 | $6.48520 | $324.26 |
| 100 | $5.85290 | $585.29 |
| 250 | $5.15948 | $1,289.87 |
| 500 | $4.72556 | $2,362.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.44389 | $4,443.89 |
| 2,000 | $4.12428 | $8,248.56 |
| 3,000 | $3.96016 | $11,880.48 |
| 5,000 | $3.77449 | $18,872.45 |
| 7,000 | $3.66386 | $25,647.02 |
| 10,000 | $3.55578 | $35,557.80 |

