Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL3637R0100FEA | |
|---|---|
DigiKey Part Number | WSLI-.01TR-ND - Tape & Reel (TR) WSLI-.01CT-ND - Cut Tape (CT) WSLI-.01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL3637R0100FEA |
Description | RES 0.01 OHM 1% 3W 3637 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL3637R0100FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL3637R0100DEA | Vishay Dale | 5,347 | 541-WSL3637R0100DEACT-ND | $22.61000 | Parametric Equivalent |
| WSL3637R0100FBA | Vishay Dale | 0 | WSL3637R0100FBA-ND | $38.15000 | Parametric Equivalent |
| WSL3637R0100FEB | Vishay Dale | 616 | 541-WSL3637R0100FEBCT-ND | $12.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $9.78400 | $97.84 |
| 25 | $8.41880 | $210.47 |
| 50 | $7.56380 | $378.19 |
| 100 | $6.83620 | $683.62 |
| 250 | $6.03820 | $1,509.55 |
| 500 | $5.53916 | $2,769.58 |
| 1,000 | $5.11509 | $5,115.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.53786 | $18,151.44 |
| 8,000 | $4.27283 | $34,182.64 |
| 12,000 | $4.13671 | $49,640.52 |
| 20,000 | $3.98279 | $79,655.80 |


