WSL36373L000DTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 3,548
Unit Price: $31.33000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.29020
Datasheet
WSLI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL36373L000DTA

DigiKey Part Number
WSL36373L000DTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL36373L000DTA
Description
RES 0.003 OHM 0.5% 3W 3637
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 mOhms ±0.5% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$19.74061$78,962.44
Manufacturers Standard Package