
WSL2816R0500FEH | |
---|---|
DigiKey Part Number | WSLK-.05TR-ND - Tape & Reel (TR) WSLK-.05CT-ND - Cut Tape (CT) WSLK-.05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2816R0500FEH |
Description | RES 0.05 OHM 1% 2W 2816 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2816R0500FEH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.25000 | $12.25 |
10 | $8.06300 | $80.63 |
25 | $6.92400 | $173.10 |
50 | $6.20840 | $310.42 |
100 | $5.60070 | $560.07 |
250 | $4.93472 | $1,233.68 |
500 | $4.51778 | $2,258.89 |
1,000 | $4.16349 | $4,163.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.93987 | $7,879.74 |
4,000 | $3.67914 | $14,716.56 |
6,000 | $3.54524 | $21,271.44 |
10,000 | $3.39381 | $33,938.10 |
14,000 | $3.30357 | $46,249.98 |
20,000 | $3.21543 | $64,308.60 |
24,000 | $3.17317 | $76,156.08 |