WSL2816R0100DEH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.46838
Datasheet
WSL 2816
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2816R0100DEH

DigiKey Part Number
WSL2816R0100DEH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL2816R0100DEH
Description
RES 0.01 OHM 0.5% 2W 2816
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 mOhms ±0.5% 2W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.280" L x 0.165" W (7.10mm x 4.20mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.95248$15,904.96
Manufacturers Standard Package