
WSL2726L5000FEA | |
---|---|
DigiKey Part Number | 541-10342-2-ND - Tape & Reel (TR) 541-10342-1-ND - Cut Tape (CT) 541-10342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2726L5000FEA |
Description | RES SMD 500 UOHM 1% 3W 2726 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2726L5000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.30000 | $22.30 |
10 | $14.86800 | $148.68 |
25 | $12.85480 | $321.37 |
50 | $11.59500 | $579.75 |
100 | $10.52330 | $1,052.33 |
250 | $9.35024 | $2,337.56 |
500 | $8.61618 | $4,308.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $7.82569 | $11,738.53 |
3,000 | $7.33456 | $22,003.68 |
4,500 | $7.08238 | $31,870.71 |
7,500 | $6.79719 | $50,978.92 |
10,500 | $6.62722 | $69,585.81 |