
WSL2512R5000FEA | |
---|---|
DigiKey Part Number | WSLG-.50TR-ND - Tape & Reel (TR) WSLG-.50CT-ND - Cut Tape (CT) WSLG-.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R5000FEA |
Description | RES 0.5 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R5000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.80000 | $9.80 |
10 | $6.43700 | $64.37 |
25 | $5.51240 | $137.81 |
50 | $4.93400 | $246.70 |
100 | $4.44150 | $444.15 |
250 | $3.90152 | $975.38 |
500 | $3.56332 | $1,781.66 |
1,000 | $3.27601 | $3,276.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.09258 | $6,185.16 |
4,000 | $2.88109 | $11,524.36 |
6,000 | $2.77246 | $16,634.76 |
10,000 | $2.64962 | $26,496.20 |
14,000 | $2.57643 | $36,070.02 |
20,000 | $2.50492 | $50,098.40 |
24,000 | $2.47063 | $59,295.12 |