
WSL2512R4700FTA | |
---|---|
DigiKey Part Number | 541-WSL2512R4700FTATR-ND - Tape & Reel (TR) 541-WSL2512R4700FTACT-ND - Cut Tape (CT) 541-WSL2512R4700FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R4700FTA |
Description | RES 0.47 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.07000 | $17.07 |
10 | $11.33000 | $113.30 |
25 | $9.76360 | $244.09 |
50 | $8.78340 | $439.17 |
100 | $7.95090 | $795.09 |
250 | $7.03776 | $1,759.44 |
500 | $6.46658 | $3,233.29 |
1,000 | $5.98126 | $5,981.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.68044 | $11,360.88 |
4,000 | $5.32323 | $21,292.92 |
6,000 | $5.13984 | $30,839.04 |
10,000 | $4.93239 | $49,323.90 |
14,000 | $4.80882 | $67,323.48 |