
| WSL2512R4700FTA | |
|---|---|
| DigiKey Part Number | 541-WSL2512R4700FTATR-ND - Tape & Reel (TR) 541-WSL2512R4700FTACT-ND - Cut Tape (CT) 541-WSL2512R4700FTADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | WSL2512R4700FTA | 
| Description | RES 0.47 OHM 1% 1W 2512 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 470 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
| Temperature Coefficient | ±75ppm/°C | |
| Operating Temperature | -65°C ~ 170°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
| Height - Seated (Max) | 0.035" (0.89mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $17.05000 | $17.05 | 
| 10 | $11.31600 | $113.16 | 
| 25 | $9.75120 | $243.78 | 
| 50 | $8.77200 | $438.60 | 
| 100 | $7.94070 | $794.07 | 
| 250 | $7.02872 | $1,757.18 | 
| 500 | $6.45826 | $3,229.13 | 
| 1,000 | $5.97357 | $5,973.57 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $5.67314 | $11,346.28 | 
| 4,000 | $5.31639 | $21,265.56 | 
| 6,000 | $5.13323 | $30,799.38 | 
| 10,000 | $4.92605 | $49,260.50 | 
| 14,000 | $4.80264 | $67,236.96 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China