WSL 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R2700FEB

DigiKey Part Number
541-WSL2512R2700FEBTR-ND - Tape & Reel (TR)
541-WSL2512R2700FEBCT-ND - Cut Tape (CT)
541-WSL2512R2700FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R2700FEB
Description
RES 0.27 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R2700FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.47000$13.47
10$8.89300$88.93
25$7.63960$190.99
50$6.85780$342.89
100$6.19270$619.27
250$5.46296$1,365.74
500$5.00642$2,503.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.71090$4,710.90
2,000$4.37470$8,749.40
3,000$4.20206$12,606.18
5,000$4.00675$20,033.75
7,000$3.89040$27,232.80
10,000$3.77668$37,766.80
12,000$3.72218$44,666.16
Manufacturers Standard Package