
WSL2512R2700FEB | |
---|---|
DigiKey Part Number | 541-WSL2512R2700FEBTR-ND - Tape & Reel (TR) 541-WSL2512R2700FEBCT-ND - Cut Tape (CT) 541-WSL2512R2700FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R2700FEB |
Description | RES 0.27 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R2700FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.47000 | $13.47 |
10 | $8.89300 | $88.93 |
25 | $7.63960 | $190.99 |
50 | $6.85780 | $342.89 |
100 | $6.19270 | $619.27 |
250 | $5.46296 | $1,365.74 |
500 | $5.00642 | $2,503.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.71090 | $4,710.90 |
2,000 | $4.37470 | $8,749.40 |
3,000 | $4.20206 | $12,606.18 |
5,000 | $4.00675 | $20,033.75 |
7,000 | $3.89040 | $27,232.80 |
10,000 | $3.77668 | $37,766.80 |
12,000 | $3.72218 | $44,666.16 |