
WSL2512R2500FEB | |
---|---|
DigiKey Part Number | 541-WSL2512R2500FEBTR-ND - Tape & Reel (TR) 541-WSL2512R2500FEBCT-ND - Cut Tape (CT) 541-WSL2512R2500FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R2500FEB |
Description | RES 0.25 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.50000 | $13.50 |
10 | $8.91500 | $89.15 |
25 | $7.65920 | $191.48 |
50 | $6.87540 | $343.77 |
100 | $6.20860 | $620.86 |
250 | $5.47692 | $1,369.23 |
500 | $5.01922 | $2,509.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.72295 | $4,722.95 |
2,000 | $4.38589 | $8,771.78 |
3,000 | $4.21281 | $12,638.43 |
5,000 | $4.01700 | $20,085.00 |
7,000 | $3.90035 | $27,302.45 |
10,000 | $3.78634 | $37,863.40 |
12,000 | $3.73170 | $44,780.40 |