Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL2512R2500DEA | |
|---|---|
DigiKey Part Number | WSL2512R2500DEA-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | WSL2512R2500DEA |
Description | RES 0.25 OHM 0.5% 1W 2512 |
Customer Reference | |
Detailed Description | 250 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL2512R2500DBA | Vishay Dale | 0 | WSL2512R2500DBA-ND | $25.88130 | Parametric Equivalent |
| WSL2512R2500DEK | Vishay Dale | 0 | WSL2512R2500DEK-ND | $12.16210 | Parametric Equivalent |
| WSL2512R2500DTA | Vishay Dale | 0 | WSL2512R2500DTA-ND | $15.36171 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.68784 | $15,375.68 |


