
WSL2512R0330FEA18 | |
|---|---|
DigiKey Part Number | WSLH-.033TR-ND - Tape & Reel (TR) WSLH-.033CT-ND - Cut Tape (CT) WSLH-.033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0330FEA18 |
Description | RES 0.033 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0330FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.30000 | $13.30 |
| 10 | $8.73800 | $87.38 |
| 25 | $7.50920 | $187.73 |
| 50 | $6.74060 | $337.03 |
| 100 | $6.08540 | $608.54 |
| 250 | $5.36796 | $1,341.99 |
| 500 | $4.91876 | $2,459.38 |
| 1,000 | $4.53702 | $4,537.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.29708 | $8,594.16 |
| 4,000 | $4.01615 | $16,064.60 |
| 6,000 | $3.87189 | $23,231.34 |
| 10,000 | $3.70870 | $37,087.00 |
| 14,000 | $3.61148 | $50,560.72 |
| 20,000 | $3.51652 | $70,330.40 |

