
WSL2512R0150FEA | |
---|---|
DigiKey Part Number | WSLG-.015TR-ND - Tape & Reel (TR) WSLG-.015CT-ND - Cut Tape (CT) WSLG-.015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0150FEA |
Description | RES 0.015 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0150FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.44000 | $11.44 |
10 | $7.49100 | $74.91 |
25 | $6.42720 | $160.68 |
50 | $5.75920 | $287.96 |
100 | $5.19140 | $519.14 |
250 | $4.56940 | $1,142.35 |
500 | $4.18024 | $2,090.12 |
1,000 | $3.84948 | $3,849.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.63978 | $7,279.56 |
4,000 | $3.39630 | $13,585.20 |
6,000 | $3.27126 | $19,627.56 |
10,000 | $3.12983 | $31,298.30 |
14,000 | $3.04556 | $42,637.84 |
20,000 | $2.96324 | $59,264.80 |
24,000 | $2.92378 | $70,170.72 |