
WSL2512L5000FEA | |
---|---|
DigiKey Part Number | 541-10336-2-ND - Tape & Reel (TR) 541-10336-1-ND - Cut Tape (CT) 541-10336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512L5000FEA |
Description | RES 500 UOHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.05000 | $18.05 |
10 | $11.97600 | $119.76 |
25 | $10.32880 | $258.22 |
50 | $9.29800 | $464.90 |
100 | $8.42060 | $842.06 |
250 | $7.45960 | $1,864.90 |
500 | $6.85836 | $3,429.18 |
1,000 | $6.34739 | $6,347.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.03162 | $12,063.24 |
4,000 | $5.65556 | $22,622.24 |
6,000 | $5.46247 | $32,774.82 |
10,000 | $5.24409 | $52,440.90 |
14,000 | $5.11398 | $71,595.72 |