
WSHM2818R0400FEB | |
---|---|
DigiKey Part Number | 541-WSHM2818R0400FEBTR-ND - Tape & Reel (TR) 541-WSHM2818R0400FEBCT-ND - Cut Tape (CT) 541-WSHM2818R0400FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0400FEB |
Description | RES 0.04 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.99000 | $16.99 |
10 | $11.26500 | $112.65 |
25 | $9.71120 | $242.78 |
50 | $8.73600 | $436.80 |
100 | $7.90760 | $790.76 |
250 | $6.99920 | $1,749.80 |
500 | $6.43064 | $3,215.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.06671 | $6,066.71 |
2,000 | $5.64817 | $11,296.34 |
3,000 | $5.43328 | $16,299.84 |
5,000 | $5.19019 | $25,950.95 |
7,000 | $5.04533 | $35,317.31 |
10,000 | $4.90385 | $49,038.50 |
12,000 | $4.83599 | $58,031.88 |