
WSL25126L800FEA | |
---|---|
DigiKey Part Number | 541-WSL25126L800FEATR-ND - Tape & Reel (TR) 541-WSL25126L800FEACT-ND - Cut Tape (CT) 541-WSL25126L800FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25126L800FEA |
Description | RES 0.0068 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25126L800FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.01000 | $16.01 |
10 | $10.60900 | $106.09 |
25 | $9.13400 | $228.35 |
50 | $8.21100 | $410.55 |
100 | $7.42770 | $742.77 |
250 | $6.56848 | $1,642.12 |
500 | $6.03082 | $3,015.41 |
1,000 | $5.57396 | $5,573.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.28957 | $10,579.14 |
4,000 | $4.95337 | $19,813.48 |
6,000 | $4.78072 | $28,684.32 |
10,000 | $4.58545 | $45,854.50 |
14,000 | $4.46911 | $62,567.54 |