
WSL25122L000FTA18 | |
---|---|
DigiKey Part Number | 541-WSL25122L000FTA18TR-ND - Tape & Reel (TR) 541-WSL25122L000FTA18CT-ND - Cut Tape (CT) 541-WSL25122L000FTA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25122L000FTA18 |
Description | RES 0.002 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25122L000FTA18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.27000 | $36.27 |
10 | $24.49100 | $244.91 |
25 | $21.31120 | $532.78 |
50 | $19.31800 | $965.90 |
100 | $17.62300 | $1,762.30 |
250 | $15.76716 | $3,941.79 |
500 | $14.60634 | $7,303.17 |
1,000 | $14.37262 | $14,372.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $13.27830 | $26,556.60 |
4,000 | $12.54162 | $50,166.48 |
6,000 | $12.16332 | $72,979.92 |