
WSL2010R1000FEA18 | |
|---|---|
DigiKey Part Number  | WSLF-.10TR-ND - Tape & Reel (TR) WSLF-.10CT-ND - Cut Tape (CT) WSLF-.10DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | WSL2010R1000FEA18  | 
Description  | RES 0.1 OHM 1% 1W 2010  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | WSL2010R1000FEA18 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding  | |
Temperature Coefficient  | ±75ppm/°C  | |
Operating Temperature  | -65°C ~ 170°C  | |
Package / Case  | 2010 (5025 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.200" L x 0.100" W (5.08mm x 2.54mm)  | |
Height - Seated (Max)  | 0.035" (0.89mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.38000 | $9.38 | 
| 10 | $6.15200 | $61.52 | 
| 25 | $5.26720 | $131.68 | 
| 50 | $4.71240 | $235.62 | 
| 100 | $4.24000 | $424.00 | 
| 250 | $3.72192 | $930.48 | 
| 500 | $3.39786 | $1,698.93 | 
| 1,000 | $3.12242 | $3,122.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $2.74342 | $10,973.68 | 
| 8,000 | $2.57121 | $20,569.68 | 
| 12,000 | $2.48279 | $29,793.48 | 
| 20,000 | $2.38277 | $47,655.40 | 
| 28,000 | $2.32320 | $65,049.60 | 

