
WSL2010R1000FEA18 | |
|---|---|
DigiKey Part Number | WSLF-.10TR-ND - Tape & Reel (TR) WSLF-.10CT-ND - Cut Tape (CT) WSLF-.10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R1000FEA18 |
Description | RES 0.1 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R1000FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.38000 | $9.38 |
| 10 | $6.15200 | $61.52 |
| 25 | $5.26720 | $131.68 |
| 50 | $4.71240 | $235.62 |
| 100 | $4.24000 | $424.00 |
| 250 | $3.72192 | $930.48 |
| 500 | $3.39786 | $1,698.93 |
| 1,000 | $3.12242 | $3,122.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.74342 | $10,973.68 |
| 8,000 | $2.57121 | $20,569.68 |
| 12,000 | $2.48279 | $29,793.48 |
| 20,000 | $2.38277 | $47,655.40 |
| 28,000 | $2.32320 | $65,049.60 |

