
WSL2010R0750FEB | |
---|---|
DigiKey Part Number | 541-WSL2010R0750FEBTR-ND - Tape & Reel (TR) 541-WSL2010R0750FEBCT-ND - Cut Tape (CT) 541-WSL2010R0750FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0750FEB |
Description | RES 0.075 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.66000 | $12.66 |
10 | $8.34900 | $83.49 |
25 | $7.16920 | $179.23 |
50 | $6.43060 | $321.53 |
100 | $5.80410 | $580.41 |
250 | $5.11608 | $1,279.02 |
500 | $4.68558 | $2,342.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.40620 | $4,406.20 |
2,000 | $4.08924 | $8,178.48 |
3,000 | $3.92646 | $11,779.38 |
5,000 | $3.74230 | $18,711.50 |
7,000 | $3.63258 | $25,428.06 |
10,000 | $3.52539 | $35,253.90 |
12,000 | $3.47399 | $41,687.88 |
24,000 | $3.29757 | $79,141.68 |