
| WSL2010R2100FEA | |
|---|---|
| DigiKey Part Number | 541-WSL2010R2100FEATR-ND - Tape & Reel (TR) 541-WSL2010R2100FEACT-ND - Cut Tape (CT) 541-WSL2010R2100FEADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | WSL2010R2100FEA | 
| Description | RES 0.21 OHM 1% 1/2W 2010 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 210 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
| Temperature Coefficient | ±75ppm/°C | |
| Operating Temperature | -65°C ~ 170°C | |
| Package / Case | 2010 (5025 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
| Height - Seated (Max) | 0.035" (0.89mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.03000 | $10.03 | 
| 10 | $6.55100 | $65.51 | 
| 25 | $5.60960 | $140.24 | 
| 50 | $5.02240 | $251.12 | 
| 100 | $4.52140 | $452.14 | 
| 250 | $3.97252 | $993.13 | 
| 500 | $3.62906 | $1,814.53 | 
| 1,000 | $3.33715 | $3,337.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $2.48426 | $9,937.04 | 
| 8,000 | $2.32613 | $18,609.04 | 
| 12,000 | $2.24491 | $26,938.92 | 
| 20,000 | $2.15306 | $43,061.20 | 
| 28,000 | $2.09835 | $58,753.80 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China